Cart

R5F5210BBDLJ#U0

RENESAS R5F5210BBDLJ#U0

image shown is a representation only

RENESAS

RX210 96K LGA100 85°C
Supplier: Renesas Electronics
Matchcode: R5F5210BBDLJ#U0
Rutronik No.: ICMCU22536
Unit Pack: 1
MOQ: 1
package: LGA100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
14.66 $
0 $
Article with this quantity is not orderable.

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
98304 Byte
Digital I/O
123 pins
Package
LGA100
T(A)max
85 °C
ADC Samplerate
1MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
50 MHz
max No.Timer
22
SPI No.
1
I²C No.
1
max No. PWM
12
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.62 V
U(cc) max
5.5 V
EEPROM Size
8192 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
13
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?