Cart

R5F52103BDFL#V0

RENESAS R5F52103BDFL#V0

image shown is a representation only

RENESAS

RX210 64K LQFP48 85°C
Supplier: Renesas Electronics
Matchcode: R5F52103BDFL#30
Rutronik No.: ICMCU22926
Unit Pack: 1
MOQ: 1
package: LQFP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
7.51 $
7.51 $

Prices

1 7.51 $
180 7.13 $
360 6.81 $
540 6.51 $
720 6.22 $

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
12288 Byte
Digital I/O
35 pins
Package
LQFP48
T(A)max
85 °C
ADC Samplerate
1MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
50 MHz
max No.Timer
14
SPI No.
6
I²C No.
6
max No. PWM
20
max No.ADC
8 channels
max ADC Resol.
12 bit
U(cc) min
1.62 V
U(cc) max
5.5 V
EEPROM Size
8192 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?