Cart

R5F51135ADFP#3A

RENESAS R5F51135ADFP#3A

image shown is a representation only

RENESAS

RX113 128K LFQFP100 85°C
Supplier: Renesas Electronics
Matchcode: R5F51135ADFP#3A
Rutronik No.: ICMCU23931
Unit Pack: 1
MOQ: 1
package: LQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
5.38 $
5.38 $

Prices

1 5.38 $
180 5.17 $
360 4.96 $
540 4.77 $
720 4.59 $

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
32768 Byte
Digital I/O
84 pins
Package
LQFP100
T(A)max
85 °C
ADC Samplerate
1MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
14
SPI No.
9
I²C No.
9
max No. PWM
16
max No.ADC
17 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
40x4
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
9
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?