Cart

R5F51135ADFM#3A

RENESAS R5F51135ADFM#3A

image shown is a representation only

RENESAS

RX113 128K LFQFP64 85°C
Supplier: Renesas Electronics
Matchcode: R5F51135ADFM#3A
Rutronik No.: ICMCU23340
Unit Pack: 1
MOQ: 1
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
4.60 $
4.60 $

Prices

1 4.60 $
180 4.42 $
360 4.24 $
540 4.09 $
720 3.92 $

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
32000 Byte
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?