Cart

R5F51115ADFM#3A

RENESAS R5F51115ADFM#3A

image shown is a representation only

RENESAS

RX111 128K LFQFP64 85°C
Supplier: Renesas Electronics
Matchcode: R5F51115ADFM#3A
Rutronik No.: ICMCU24158
Unit Pack: 1
MOQ: 1
package: LQFP64
Packaging: TRAY
Topseller
In Stock
3.37 $
3.37 $

Prices

1 3.37 $
3 3.24 $
6 3.09 $
17 2.86 $
42 2.68 $

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
16384 Byte
Digital I/O
50 pins
Package
LQFP64
T(A)max
85 °C
ADC Samplerate
1MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
8
SPI No.
4
I²C No.
4
max No. PWM
16
max No.ADC
14 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?