Cart

R5F51115ADFM#30

RENESAS R5F51115ADFM#30

image shown is a representation only

RENESAS

RX111 128K LFQFP64 85°C
Supplier: Renesas Electronics
Matchcode: R5F51115ADFM#30
Rutronik No.: ICMCU22226
Unit Pack: 1
MOQ: 3522
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/10/2016
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
16384 Byte
Digital I/O
50 pins
Package
LQFP64
T(A)max
85 °C
ADC Samplerate
1MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
USB
1
Frequency (max)
32 MHz
max No.Timer
8
SPI No.
4
I²C No.
4
max No. PWM
16
max No.ADC
14 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?