Cart

R5F51113ADFM#3A

RENESAS R5F51113ADFM#3A

image shown is a representation only

RENESAS

RX111 64K LFQFP64 85°C
Supplier: Renesas Electronics
Matchcode: R5F51113ADFM#3A
Rutronik No.: ICMCU23897
Unit Pack: 1
MOQ: 1
package: LFQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
3.70 $
3.70 $

Prices

1 3.70 $
180 3.61 $
360 3.50 $
540 3.41 $
720 3.32 $

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
10240 Byte
Digital I/O
50 pins
Package
LFQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
8
SPI No.
4
I²C No.
4
max No. PWM
16
max No.ADC
14 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?