Cart

R5F36S1EDFB#U0

RENESAS R5F36S1EDFB#U0

image shown is a representation only

RENESAS

M16C 256K LQFP100 85°C
Supplier: Renesas Electronics
Matchcode: R5F36S1EDFB#U0
Rutronik No.: ICMCU23195
Unit Pack: 1
MOQ: 90
package: LQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
29.23 $
2,630.70 $

Prices

90 29.23 $
120 25.51 $
240 22.65 $
360 20.35 $
480 18.49 $

Parameter

Bus width
16 bit
ROM Size
256 KByte
RAM Size
20480 Byte
Digital I/O
56 pins
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
30.72 MHz
max No.Timer
11
SPI No.
2
I²C No.
1
max No. PWM
7
max No.ADC
18 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
8192 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
6
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?