Cart

R5F3650TDFA#U0

RENESAS R5F3650TDFA#U0

image shown is a representation only

RENESAS

M16C 768K LQFP100 85°C
Supplier: Renesas Electronics
Matchcode: R5F3650TDFA#U0
Rutronik No.: ICMCU19714
Unit Pack: 1
MOQ: 1
package: LQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
24.74 $
24.74 $

Prices

1 24.74 $
140 21.59 $
280 19.16 $
420 17.21 $
560 15.64 $

Parameter

Bus width
16 bit
ROM Size
768 KByte
RAM Size
48128 Byte
Digital I/O
85 pins
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
11
SPI No.
6
I²C No.
1
max No. PWM
7
max No.ADC
26 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
6
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?