Cart

R5F363AKNFB#V2

RENESAS R5F363AKNFB#V2

image shown is a representation only

RENESAS

M16C 384K LQFP100 85°C
Supplier: Renesas Electronics
Matchcode: R5F363AKNFB#V2
Rutronik No.: ICMCU23507
Unit Pack: 1
MOQ: 1
package: LQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
16.65 $
16.65 $

Prices

1 16.65 $
180 15.11 $
360 13.80 $
540 12.65 $
720 11.75 $

Parameter

Bus width
16 bit
ROM Size
384 KByte
RAM Size
31744 Byte
Digital I/O
85 pins
Package
LQFP100
T(A)max
85 °C
T(A)min
-20 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
No
Frequency (max)
20 MHz
max No.Timer
11
SPI No.
2
I²C No.
1
max No. PWM
2
max No.ADC
26 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
6
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?