Cart

R5F35L3EDFF#U0

RENESAS R5F35L3EDFF#U0

image shown is a representation only

RENESAS

M16C 256K LQFP64 85°C
Supplier: RENESAS
Matchcode: R5F35L3EDFF#U0
Rutronik No.: ICMCU19708
Unit Pack: 1
MOQ: 1760
package: LQFP64
Packaging: TRAY
Please login
Obsolete Part
Supplier Last Time Buy: 01/01/2021
5.99 $
10,542.40 $
Article with this quantity is not orderable.

Parameter

Bus width
16 bit
ROM Size
256 KByte
RAM Size
20480 Byte
Digital I/O
55 pins
Package
LQFP64
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
CAN No.
1
USB
0
Frequency (max)
32 MHz
max No.Timer
8
SPI No.
4
I²C No.
1
max No. PWM
5
max No.ADC
20 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
4
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?