Cart

R5F3562EDFE#U0

RENESAS R5F3562EDFE#U0

image shown is a representation only

RENESAS

M16C 256K LQFP80 85°C
Supplier: Renesas Electronics
Matchcode: R5F3562EDFE#U0
Rutronik No.: ICMCU19926
Unit Pack: 1
MOQ: 952
package: LQFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
14.40 $
13,708.80 $

Parameter

Bus width
16 bit
ROM Size
256 KByte
RAM Size
20480 Byte
Digital I/O
73 pins
Package
LQFP80
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
32 MHz
max No.Timer
16
SPI No.
5
I²C No.
1
max No. PWM
5
max No.ADC
27 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?