Cart

R5F2LA88ANFP#V0

RENESAS R5F2LA88ANFP#V0

image shown is a representation only

RENESAS

R8C/L8A 68K LQFP80 85°C
Supplier: Renesas Electronics
Matchcode: R5F2LA88ANFP#V0
Rutronik No.: ICMCU21897
Unit Pack: 1
MOQ: 2170
package: LQFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/22/2018
6.53 $
14,170.10 $
Article with this quantity is not orderable.

Parameter

Bus width
16 bit
ROM Size
68 KByte
RAM Size
4096 Byte
Digital I/O
52 pins
Package
LQFP80
T(A)max
85 °C
T(A)min
-20 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
7
SPI No.
0
I²C No.
1
max No. PWM
11
max No.ADC
10 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?