Cart

R5F2L387CDFP#V2

RENESAS R5F2L387CDFP#V2

image shown is a representation only

RENESAS

R8C/L38C 48K LQFP80 85°C
Supplier: Renesas Electronics
Matchcode: R5F2L387CDFP#V2
Rutronik No.: ICMCU21394
Unit Pack: 1
MOQ: 119
package: LQFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
Obsolete Part
Supplier Last Time Buy: 12/15/2017
8.18 $
973.42 $

Prices

119 8.18 $
180 7.77 $
360 7.42 $
540 7.10 $
720 6.78 $
Article with this quantity is not orderable.

Parameter

Bus width
16 bit
ROM Size
48 KByte
RAM Size
6000 Byte
Package
LQFP80
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?