Cart

R5F213G4CNNP#U0

RENESAS R5F213G4CNNP#U0

image shown is a representation only

RENESAS

R8C/3GC 16K QFN24 85°C
Supplier: Renesas Electronics
Matchcode: R5F213G4CNNP#U0
Rutronik No.: ICMCU23292
Unit Pack: 1
MOQ: 3920
package: QFN24
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.57 $
13,994.40 $

Parameter

Bus width
16 bit
ROM Size
16 KByte
RAM Size
1536 Byte
Digital I/O
19 pins
Package
QFN24
T(A)max
85 °C
T(A)min
-20 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
4
SPI No.
3
I²C No.
2
max No. PWM
4
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
4096 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
B
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?