Cart

R5F2136CWJFP#U0

RENESAS R5F2136CWJFP#U0

image shown is a representation only

RENESAS

R8C/36C 132K TQFP64 85°C
Supplier: Renesas Electronics
Matchcode: R5F2136CWJFP#U0
Rutronik No.: ICMCU19641
Unit Pack: 1
MOQ: 1
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
10.94 $
10.94 $

Prices

1 10.94 $
180 10.08 $
360 9.33 $
540 8.68 $
720 8.10 $

Parameter

Bus width
16 bit
ROM Size
132 KByte
RAM Size
10240 Byte
Digital I/O
59 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No.Timer
8
SPI No.
1
I²C No.
1
max No. PWM
11
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?