Cart

R5F2136ACNFP#30

RENESAS R5F2136ACNFP#30

image shown is a representation only

RENESAS

R8C/36C 96K TQFP64 85°C
Supplier: Renesas Electronics
Matchcode: R5F2136ACNFP#30
Rutronik No.: ICMCU21827
Unit Pack: 1
MOQ: 1
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
7.88 $
7.88 $

Prices

1 7.88 $
180 7.45 $
360 7.07 $
540 6.72 $
720 6.41 $

Parameter

Bus width
16 bit
ROM Size
96 KByte
RAM Size
8196 Byte
Digital I/O
59 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-20 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No.Timer
7
SPI No.
1
I²C No.
1
max No. PWM
11
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?