Cart

R5F2135CCNFP#V0

RENESAS R5F2135CCNFP#V0

image shown is a representation only

RENESAS

R8C/35C 132K LQFP52 85°C
Supplier: Renesas Electronics
Matchcode: R5F2135CCNFP#V0
Rutronik No.: ICMCU19370
Unit Pack: 1
MOQ: 1
package: LQFP52
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
7.58 $
7.58 $

Prices

1 7.58 $
180 7.16 $
360 6.79 $
540 6.46 $
720 6.17 $

Parameter

Bus width
16 bit
ROM Size
132 KByte
RAM Size
10240 Byte
Digital I/O
47 pins
Package
LQFP52
T(A)max
85 °C
T(A)min
-20 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
6
SPI No.
1
I²C No.
1
max No. PWM
10
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?