Cart

R5F21356CNFP#V2

RENESAS R5F21356CNFP#V2

image shown is a representation only

RENESAS

R8C/35C 32K LQFP52 85°C
Supplier: Renesas Electronics
Matchcode: R5F21356CNFP#V2
Rutronik No.: ICMCU23879
Unit Pack: 1
MOQ: 1
package: LQFP52
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 06/22/2018
5.69 $
5.69 $

Prices

1 5.69 $
180 5.47 $
360 5.24 $
540 5.06 $
720 4.86 $

Parameter

Bus width
16 bit
ROM Size
32 KByte
RAM Size
2560 Byte
Digital I/O
47 pins
Package
LQFP52
T(A)max
85 °C
T(A)min
-20 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
6
SPI No.
0
I²C No.
2
max No. PWM
10
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?