Cart

R5F21344CNFP#50

RENESAS R5F21344CNFP#50

image shown is a representation only

RENESAS

R8C/34C 16K LQFP48 85°C
Supplier: Renesas Electronics
Matchcode: R5F21344CNFP#50
Rutronik No.: ICMCU21824
Unit Pack: 1000
MOQ: 1000
package: LQFP48
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
4.57 $
4,570.00 $

Prices

1,000 4.57 $
2,000 4.15 $
3,000 3.39 $

Parameter

Bus width
16 bit
ROM Size
16 KByte
RAM Size
1536 Byte
Digital I/O
43 pins
Package
LQFP48
T(A)max
85 °C
T(A)min
-20 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No.Timer
5
SPI No.
2
I²C No.
1
max No. PWM
9
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?