Cart

R5F21336TDFP#V2

RENESAS R5F21336TDFP#V2

image shown is a representation only

RENESAS

R8C/33T 36K LQFP32 85°C
Supplier: Renesas Electronics
Matchcode: R5F21336TDFP#V2
Rutronik No.: ICMCU22687
Unit Pack: 1
MOQ: 250
package: LQFP32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
Obsolete Part
Supplier Last Time Buy: 06/22/2018
8.09 $
2,022.50 $

Prices

250 8.09 $
360 7.63 $
540 7.21 $
720 6.83 $

Parameter

Bus width
16 bit
ROM Size
36 KByte
RAM Size
2560 Byte
Digital I/O
27 pins
Package
LQFP32
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
1
Frequency (max)
20 MHz
max No.Timer
3
max No. PWM
3
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?