Cart

R5F21324GKSP#X4

RENESAS R5F21324GKSP#X4

image shown is a representation only

RENESAS

R8C/32C 16K SSOP20 125°C
Supplier: Renesas Electronics
Matchcode: R5F21324GKSP#X4
Rutronik No.: ICMCU20096
Unit Pack: 4000
MOQ: 4000
package: SSOP20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
4.25 $
17,000.00 $

Prices

4,000 4.25 $
8,000 3.96 $

Parameter

Bus width
16 bit
ROM Size
16 KByte
RAM Size
1536 Byte
Digital I/O
16 pins
Package
SSOP20
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
3
max No.ADC
4 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?