Cart

R5F212L4SNFP#V2

RENESAS R5F212L4SNFP#V2

image shown is a representation only

RENESAS

R8C/2L 16KB LQFP32 85°C
Supplier: Renesas Electronics
Matchcode: R5F212L4SNFP#V2
Rutronik No.: ICMCU24068
Unit Pack: 250
MOQ: 2750
package: LQFP32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.27 $
11,742.50 $

Parameter

Bus width
16 bit
ROM Size
16 KByte
RAM Size
1536 Byte
Digital I/O
25 pins
Package
LQFP32
T(A)max
85 °C
T(A)min
-20 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
5
SPI No.
0
I²C No.
0
max No. PWM
10
max No.ADC
9 channels
max ADC Resol.
10 bit
U(cc) min
2.2 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?