Cart

R5F212DCSNFP#V2

RENESAS R5F212DCSNFP#V2

image shown is a representation only

RENESAS

R8C 130K LQFP80 85°C
Supplier: Renesas Electronics
Matchcode: R5F212DCSNFP#V2
Rutronik No.: ICMCU21405
Unit Pack: 1
MOQ: 1
package: LQFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
8.96 $
8.96 $

Prices

1 8.96 $
180 8.25 $
360 7.63 $
540 7.11 $
720 6.63 $

Parameter

Bus width
16 bit
ROM Size
130 KByte
RAM Size
7680 Byte
Digital I/O
71 pins
Package
LQFP80
T(A)max
85 °C
ADC Samplerate
300KSPS
T(A)min
-20 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
20 MHz
max No.Timer
7
SPI No.
1
I²C No.
1
max No. PWM
10
max No.ADC
20 channels
max ADC Resol.
10 bit
U(cc) min
2.2 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?