Cart

R5F212BASNFP#V2

RENESAS R5F212BASNFP#V2

image shown is a representation only

RENESAS

R8C 96KB LFQFP 64 85°C
Supplier: Renesas Electronics
Matchcode: R5F212BASNFP#V2
Rutronik No.: ICMCU22411
Unit Pack: 1
MOQ: 1920
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
6.98 $
13,401.60 $

Parameter

Bus width
16 bit
ROM Size
66 KByte
RAM Size
3072 Byte
Digital I/O
71 pins
Package
LQFP64
T(A)max
85 °C
ADC Samplerate
300KSPS
T(A)min
-20 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
20 MHz
max No.Timer
7
SPI No.
3
I²C No.
1
max No. PWM
10
max No.ADC
20 channels
max ADC Resol.
10 bit
U(cc) min
2.2 V
U(cc) max
5.5 V
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?