Cart

R5F212AASNFP#V2

RENESAS R5F212AASNFP#V2

image shown is a representation only

RENESAS

R8C 96K LQFP64 85°C
Supplier: Renesas Electronics
Matchcode: R5F212AASNFP#V2
Rutronik No.: ICMCU21409
Unit Pack: 1
MOQ: 1
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
7.11 $
7.11 $

Prices

1 7.11 $
100 6.64 $
250 6.25 $

Parameter

Bus width
16 bit
ROM Size
96 KByte
RAM Size
7680 Byte
Digital I/O
55 pins
Package
LQFP64
T(A)max
85 °C
ADC Samplerate
300KSPS
T(A)min
-20 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
20 MHz
max No.Timer
7
SPI No.
5
I²C No.
1
max No. PWM
10
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
2.2 V
U(cc) max
5.5 V
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?