Cart

R5F21296KSP#W4

RENESAS R5F21296KSP#W4

image shown is a representation only

RENESAS

R8C/1A 16-bit LSSOP20 125°C
Supplier: RENESAS
Matchcode: R5F21296KSP#W4
Rutronik No.: ICMCU25736
Unit Pack: 1
MOQ: 1
package: SSOP20
Packaging: REEL
Please login
On request
On request

Parameter

Bus width
16 bit
ROM Size
32 KByte
RAM Size
1536 Byte
Digital I/O
13 pins
Package
SSOP20
T(A)max
125 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
4
SPI No.
2
I²C No.
1
max No. PWM
4
max No.ADC
4 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
UART No.
2
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?