Cart

R5F21258SNFP#X6

RENESAS R5F21258SNFP#X6

image shown is a representation only

RENESAS

R8C 66K LQFP52 85°C
Supplier: Renesas Electronics
Matchcode: R5F21258SNFP#X6
Rutronik No.: ICMCU21797
Unit Pack: 1500
MOQ: 3000
package: LQFP52
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.24 $
12,720.00 $

Parameter

Bus width
16 bit
ROM Size
66 KByte
RAM Size
3072 Byte
Digital I/O
41 pins
Package
LQFP52
T(A)max
85 °C
ADC Samplerate
300KSPS
T(A)min
-20 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
5
SPI No.
3
I²C No.
1
max No. PWM
7
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
2.2 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?