Cart

R5F21255SNFP#V2

RENESAS R5F21255SNFP#V2

image shown is a representation only

RENESAS

R8C 26K LQFP52 85°C
Supplier: RENESAS
Matchcode: R5F21255SNFP#V2
Rutronik No.: ICMCU21414
Unit Pack: 1
MOQ: 2560
package: LQFP52
Packaging: TRAY
Please login
2.41 $
6,169.60 $
Article with this quantity is not orderable.

Parameter

Bus width
16 bit
ROM Size
26 KByte
RAM Size
2048 Byte
Digital I/O
41 pins
Package
LQFP52
ADC Samplerate
300KSPS
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-20 °C
max Timer Resol
16 bit
Frequency (max)
20 MHz
max No.Timer
5
SPI No.
3
I²C No.
1
max No. PWM
7
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
2.2 V
U(cc) max
5.5 V
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?