Cart

R5F211A4SP#W4

RENESAS R5F211A4SP#W4

image shown is a representation only

RENESAS

R8C/1A 16 BIT MCU SSOP20
Supplier: Renesas Electronics
Matchcode: R5F211A4SP#W4
Rutronik No.: ICMCU23072
Unit Pack: 2500
MOQ: 5000
package: SSOP20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.76 $
13,800.00 $

Parameter

Bus width
16 bit
ROM Size
16 KByte
RAM Size
1024 Byte
Digital I/O
13 pins
Package
SSOP20
T(A)max
85 °C
T(A)min
-20 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
3
SPI No.
2
I²C No.
1
max No. PWM
1
max No.ADC
4 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?