Cart

R5F21181SP#U0

RENESAS R5F21181SP#U0

image shown is a representation only

RENESAS

R8C 4K SSOP20 85°C
Supplier: RENESAS
Matchcode: R5F21181SP#U0
Rutronik No.: ICMCU15223
Unit Pack: 1
MOQ: 5440
package: SSOP20
Packaging: TUBE
Please login
Obsolete Part
Supplier Last Time Buy: 01/01/2021
1.0915 $
5,937.76 $
Article with this quantity is not orderable.

Parameter

Bus width
16 bit
ROM Size
4 KByte
RAM Size
384 Byte
Digital I/O
13 pins
Package
SSOP20
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-20 °C
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
3
SPI No.
0
I²C No.
0
max No. PWM
1
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?