Cart

R5F21134DFP#U0

RENESAS R5F21134DFP#U0

image shown is a representation only

RENESAS

R8C/13 16 BIT MCU LQFP32
Supplier: Renesas Electronics
Matchcode: R5F21134DFP#U0
Rutronik No.: ICMCU15222
Unit Pack: 1
MOQ: 1
package: LQFP32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
6.37 $
6.37 $

Prices

1 6.37 $
180 6.05 $
360 5.76 $
540 5.52 $
720 5.27 $

Parameter

Bus width
16 bit
ROM Size
8 KByte
RAM Size
512 Byte
Digital I/O
24 pins
Package
LQFP32
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
4
SPI No.
1
I²C No.
0
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?