Cart

R5F11FLLANA#20

RENESAS

868/915MHZ 48/512K R/FL.HVQFN64
Supplier: Renesas Electronics
Matchcode: RL78/G1H
Rutronik No.: RFMCU1318
Unit Pack: 1
MOQ: 1280
package: HVQFN64
Packaging: TRAY
Topseller
On request
8.74 $
11,187.20 $

Parameter

Frequency min
863 MHz
Frequency max
928 MHz
Datarate
400 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
512 kB
MCU Architectur
16 bit
Supply Volt.min
1.8 V
P(out)
10 dBm
Sensitivity
-114 dBm
RAM
48 kB
GPIO
41 no.
ADC resol.max
10 bit
ADC channels
6 no.
Other interface
UART
Modulation
2FSK/GFSK
IEEE802.15.4
YES
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
HVQFN64
Leadfree Defin.
10
Packaging
TRAY
Customs Tariff No.
85423990000
Country
Italy
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?