Cart

R5F10Y47ASP#30

RENESAS R5F10Y47ASP#30

image shown is a representation only

RENESAS

RL78/G10 4K SSOP16 85°C
Supplier: Renesas Electronics
Matchcode: R5F10Y47ASP#30
Rutronik No.: ICMCU22637
Unit Pack: 1
MOQ: 1
package: SSOP16
Packaging: TRAY
Topseller
On request
0.929 $
0.93 $

Prices

1 0.929 $
3 0.8927 $
9 0.851 $
26 0.7895 $
75 0.7379 $
Article with this quantity is not orderable.

Parameter

Bus width
8 bit
ROM Size
4 KByte
RAM Size
512 Byte
Digital I/O
14 pins
Package
SSOP16
T(A)max
85 °C
ADC Samplerate
294KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
8
SPI No.
1
I²C No.
2
max No. PWM
3
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?