Cart

R5F10Y14ASP#X0

RENESAS R5F10Y14ASP#X0

image shown is a representation only

RENESAS

RL78/G10 1K SSOP10 85°C
Supplier: Renesas Electronics
Matchcode: R5F10Y14ASP#X0
Rutronik No.: ICMCU23781
Unit Pack: 2500
MOQ: 2500
package: SSOP10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.812 $
2,030.00 $

Prices

2,500 0.812 $
5,000 0.7297 $
7,500 0.6477 $

Parameter

Bus width
16 bit
ROM Size
1 KByte
RAM Size
128 Byte
Digital I/O
8 pins
Package
SSOP10
T(A)max
85 °C
ADC Samplerate
294KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
1
max No.ADC
4 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?