Cart

R5F10WMFAFA#30

RENESAS R5F10WMFAFA#30

image shown is a representation only

RENESAS

RL78/L13 96K LQFP80 85°C
Supplier: Renesas Electronics
Matchcode: R5F10WMFAFA#30
Rutronik No.: ICMCU23360
Unit Pack: 1
MOQ: 3808
package: LQFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.52 $
13,404.16 $

Parameter

Bus width
16 bit
ROM Size
96 KByte
RAM Size
6144 Byte
Digital I/O
65 pins
Package
LQFP80
T(A)max
85 °C
ADC Samplerate
470KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
24 MHz
max No.Timer
8
SPI No.
2
I²C No.
1
max No. PWM
7
max No.ADC
12 channels
max ADC Resol.
12 bit
U(cc) min
1.6 V
U(cc) max
5.5 V
DisplayResolut.
47x8
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
4
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?