Cart

R5F10WLGAFB#30

RENESAS R5F10WLGAFB#30

image shown is a representation only

RENESAS

RL78/L13 128K LQFP64 85°C
Supplier: Renesas Electronics
Matchcode: R5F10WLGAFB#30
Rutronik No.: ICMCU22035
Unit Pack: 1
MOQ: 4320
package: LQFP64
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
On request
3.84 $
16,588.80 $

Parameter

Bus width
16 bit
ROM Size
32 KByte
RAM Size
1500 Byte
Digital I/O
26 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
32 MHz
max No.Timer
8
SPI No.
3
I²C No.
2
max No. PWM
3
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
1.6 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?