Cart

R5F10RJCAFA#X0

RENESAS R5F10RJCAFA#X0

image shown is a representation only

RENESAS

RL78/L12 32K LQFP52 85°C
Supplier: Renesas Electronics
Matchcode: R5F10RJCAFA#X0
Rutronik No.: ICMCU23060
Unit Pack: 1500
MOQ: 1500
package: LQFP52
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
2.65 $
3,975.00 $

Prices

1,500 2.65 $
3,000 2.11 $

Parameter

Bus width
16 bit
ROM Size
32 KByte
RAM Size
1536 Byte
Digital I/O
37 pins
Package
LQFP52
T(A)max
85 °C
ADC Samplerate
470KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
24 MHz
max No.Timer
12
SPI No.
2
I²C No.
1
max No. PWM
7
max No.ADC
10 channels
max ADC Resol.
10 bit
U(cc) min
1.6 V
U(cc) max
5.5 V
DisplayResolut.
26x8
EEPROM Size
2048 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?