Cart

R5F10RB8AFP#X0

RENESAS R5F10RB8AFP#X0

image shown is a representation only

RENESAS

RL78/L12 8K LQFP32 85°C
Supplier: Renesas Electronics
Matchcode: R5F10RB8AFP#X0
Rutronik No.: ICMCU23294
Unit Pack: 2000
MOQ: 2000
package: LQFP32
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.01 $
4,020.00 $

Prices

2,000 2.01 $
4,000 1.79 $

Parameter

Bus width
16 bit
ROM Size
8 KByte
RAM Size
1024 Byte
Digital I/O
20 pins
Package
LQFP32
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
32 MHz
max No.Timer
12
I²C No.
1
max No. PWM
4
max No.ADC
4 channels
max ADC Resol.
10 bit
U(cc) min
1.6 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?