Cart

R5F10PLGKFB#V0

RENESAS R5F10PLGKFB#V0

image shown is a representation only

RENESAS

RL78/F14 128K LQFP64 125°C
Supplier: Renesas Electronics
Matchcode: R5F10PLGKFB#V0
Rutronik No.: ICMCU22766
Unit Pack: 1
MOQ: 1
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
8.46 $
8.46 $

Prices

1 8.46 $
100 7.90 $
250 7.44 $

Parameter

Bus width
16 bit
ROM Size
128 KByte
RAM Size
10240 Byte
Digital I/O
58 pins
Package
LQFP64
T(A)max
125 °C
ADC Samplerate
470KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
Frequency (max)
32 MHz
max No.Timer
25
SPI No.
4
I²C No.
5
max No. PWM
11
max No.ADC
20 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
8192 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
4
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?