Cart

R5F10BLFLFB#V5

RENESAS R5F10BLFLFB#V5

image shown is a representation only

RENESAS

RL78/F13 96K LQFP64 105°C
Supplier: Renesas Electronics
Matchcode: R5F10BLFLFB#V5
Rutronik No.: ICMCU22970
Unit Pack: 1
MOQ: 1254
package: LQFP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Bus width
16 bit
ROM Size
96 KByte
RAM Size
6144 Byte
Digital I/O
52 pins
Package
LQFP48
T(A)max
105 °C
ADC Samplerate
470KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
Frequency (max)
32 MHz
max No.Timer
15
SPI No.
4
I²C No.
5
max No. PWM
16
max No.ADC
19 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
4096 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?