Cart

R5F10BGGLFB#V0

RENESAS R5F10BGGLFB#V0

image shown is a representation only

RENESAS

RL78/F13 128K LQFP48 105°C
Supplier: Renesas Electronics
Matchcode: R5F10BGGLFB#V0
Rutronik No.: ICMCU22270
Unit Pack: 1
MOQ: 1500
package: LQFP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
8.51 $
12,765.00 $

Parameter

Bus width
16 bit
ROM Size
128 KByte
RAM Size
8192 Byte
Digital I/O
44 pins
Package
LQFP48
T(A)max
105 °C
ADC Samplerate
470KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
Frequency (max)
32 MHz
max No.Timer
21
SPI No.
4
I²C No.
5
max No. PWM
11
max No.ADC
15 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
4096 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?