Cart

R5F10BGGKFB#V0

RENESAS R5F10BGGKFB#V0

image shown is a representation only

RENESAS

RL78/F13 128K LQFP48 125°C
Supplier: Renesas Electronics
Matchcode: R5F10BGGKFB#V0
Rutronik No.: ICMCU22640
Unit Pack: 1
MOQ: 4348
package: LQFP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.98 $
12,957.04 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bus width
16 bit
ROM Size
128 KByte
RAM Size
8192 Byte
Digital I/O
44 pins
Package
LQFP48
T(A)max
125 °C
ADC Samplerate
470KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
Frequency (max)
24 MHz
max No.Timer
21
SPI No.
4
I²C No.
5
max No. PWM
11
max No.ADC
15 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
4096 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?