Cart

R5F109ACKSP#V0

RENESAS R5F109ACKSP#V0

image shown is a representation only

RENESAS

RL78/F12 32K SSOP30 125°C
Supplier: Renesas Electronics
Matchcode: R5F109ACKSP#V0
Rutronik No.: ICMCU22498
Unit Pack: 1
MOQ: 1
package: SSOP30
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
5.08 $
5.08 $

Prices

1 5.08 $
100 4.75 $
250 4.48 $

Parameter

Bus width
16 bit
ROM Size
32 KByte
RAM Size
2048 Byte
Digital I/O
26 pins
Package
SSOP30
T(A)max
125 °C
ADC Samplerate
470KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
32 MHz
max No.Timer
9
I²C No.
4
max No. PWM
3
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
4096 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
4
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?