Cart

R5F104LGAFB#V0

RENESAS R5F104LGAFB#V0

image shown is a representation only

RENESAS

RL78/G14 128K LQFP64 85°C
Supplier: Renesas Electronics
Matchcode: R5F104LGAFB#V0
Rutronik No.: ICMCU23993
Unit Pack: 1
MOQ: 160
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
4.50 $
720.00 $

Prices

160 4.50 $
180 4.37 $
360 4.23 $
540 4.11 $
720 4.00 $

Parameter

Bus width
16 bit
ROM Size
128 KByte
RAM Size
16384 Byte
Digital I/O
58 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
12
SPI No.
0
I²C No.
7
max No. PWM
10
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
1.6 V
U(cc) max
5.5 V
DisplayResolut.
no
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?