Cart

R5F104GEAFB#V0

RENESAS R5F104GEAFB#V0

image shown is a representation only

RENESAS

RL78/G14 64K LQFP48 85°C
Supplier: Renesas Electronics
Matchcode: R5F104GEAFB#V0
Rutronik No.: ICMCU23778
Unit Pack: 1
MOQ: 1
package: LQFP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
3.19 $
3.19 $

Prices

1 3.19 $
180 3.11 $
360 3.03 $
540 2.97 $
720 2.89 $

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
5632 Byte
Digital I/O
44 pins
Package
LQFP48
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
32 MHz
max No.Timer
12
I²C No.
6
max No. PWM
10
max No.ADC
10 channels
max ADC Resol.
10 bit
U(cc) min
1.6 V
U(cc) max
5.5 V
EEPROM Size
4096 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?