Cart

R5F1036AASP#V5

RENESAS R5F1036AASP#V5

image shown is a representation only

RENESAS

RL78/G12 16K SSOP20 85°C
Supplier: Renesas Electronics
Matchcode: R5F1036AASP#V5
Rutronik No.: ICMCU23607
Unit Pack: 80
MOQ: 11120
package: SSOP20
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.42 $
15,790.40 $

Parameter

Bus width
16 bit
ROM Size
16 KByte
RAM Size
1536 Byte
Digital I/O
18 pins
Package
SSOP20
T(A)max
85 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
24 MHz
max No.Timer
8
SPI No.
3
I²C No.
1
max No. PWM
3
max No.ADC
11 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?