Cart

R5F10268ASP#V0

RENESAS R5F10268ASP#V0

image shown is a representation only

RENESAS

RL78/G12 8K SSOP20 85°C
Supplier: Renesas Electronics
Matchcode: R5F10268ASP#V0
Rutronik No.: ICMCU23075
Unit Pack: 1
MOQ: 1
package: SSOP20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.69 $
1.69 $

Prices

1 1.69 $
180 1.68 $
360 1.65 $
540 1.63 $
720 1.60 $

Parameter

Bus width
16 bit
ROM Size
8 KByte
RAM Size
768 Byte
Digital I/O
18 pins
Package
SSOP20
T(A)max
85 °C
ADC Samplerate
470KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
24 MHz
max No.Timer
8
SPI No.
2
I²C No.
3
max No. PWM
3
max No.ADC
11 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
2048 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?