Cart

R5F101LEAFA#X0

RENESAS R5F101LEAFA#X0

image shown is a representation only

RENESAS

RL78/G13 64K LQFP64 85°C
Supplier: Renesas Electronics
Matchcode: R5F101LEAFA#X0
Rutronik No.: ICMCU23170
Unit Pack: 1000
MOQ: 6000
package: LQFP64
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.55 $
15,300.00 $

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
4096 Byte
Digital I/O
58 pins
Package
LQFP64
T(A)max
85 °C
ADC Samplerate
470KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
12
SPI No.
6
I²C No.
7
max No. PWM
7
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
1.6 V
U(cc) max
5.5 V
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?