Cart

R5F100MHAFB#V0

RENESAS R5F100MHAFB#V0

image shown is a representation only

RENESAS

RL78/G13 192K LQFP80 85°C
Supplier: Renesas Electronics
Matchcode: R5F100MHAFB#V0
Rutronik No.: ICMCU21796
Unit Pack: 1
MOQ: 3334
package: LQFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.17 $
13,902.78 $

Parameter

Bus width
16 bit
ROM Size
192 KByte
RAM Size
16000 Byte
Package
LQFP80
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?